Part Details for AS2.5/3/BL by Altech Corporation
Overview of AS2.5/3/BL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS2.5/3/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1963
|
Newark | Din Term Blk, Spring, 3 Conn |Altech AS2.5/3/BL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.7000 | Buy Now |
DISTI #
1920-1891-ND
|
DigiKey | ANGULAR SPRING CLAMP 1IN 2OUT 25 Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5958 | Buy Now |
DISTI #
845-AS253BL
|
Mouser Electronics | Circuit Breaker Accessories DIN Term Blk, Spring, 3 Conn | 0 |
|
$1.3100 / $1.5500 | Order Now |
DISTI #
71224639
|
RS | DIN Terminal Block, Spring, 3 Connection, Angular, 25A, 600V, 22-12AWG,5mm, blac | Altech Corp AS2.5/3/BL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.3400 | Buy Now |
DISTI #
10121506
|
TestEquity LLC | Altech AS2.5/3/BL DIN Term Blk, Spring, 3 Conn Angular, 25A, 600V, 22-12AWG, 5mm, black | 0 |
|
$1.5100 | Buy Now |