Part Details for AS204-80LF by Skyworks Solutions Inc
Overview of AS204-80LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS204-80LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3913 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 300MHZ - 3500MHZ RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 1.2DB INSERTION LOSS | 3130 |
|
$0.5700 / $1.9000 | Buy Now |
|
Quest Components | 300MHZ - 3500MHZ RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 1.2DB INSERTION LOSS | 12 |
|
$2.7390 / $3.7350 | Buy Now |
DISTI #
SMC-AS204-80LF
|
Sensible Micro Corporation | Ic, Gaas Switch, Sp4T, Nonreflective, 3.5 Ghz RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1321 Container: Tape & Reel | 78 |
|
$1.5984 / $1.7200 | RFQ |
DISTI #
1753765
|
Farnell | IC, SWITCH, RF, SP4T, 0.03-3.5GHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.0730 / $3.0471 | Buy Now |
Part Details for AS204-80LF
AS204-80LF CAD Models
AS204-80LF Part Data Attributes
|
AS204-80LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS204-80LF
Skyworks Solutions Inc
SP4T, 300MHz Min, 3500MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SSOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
1dB Compression Point | 26 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29.03 dBm | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Min | 22 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.125 µs | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |
Alternate Parts for AS204-80LF
This table gives cross-reference parts and alternative options found for AS204-80LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS204-80LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS204-80 | SP4T, 300MHz Min, 3500MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, PLASTIC, SSOP-16 | Skyworks Solutions Inc | AS204-80LF vs AS204-80 |