-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 100MHz Min, 3000MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5042
|
Newark | Ic, Switch, Rf, Spdt, 0.1-3.0Ghz, Frequency Min:100Mhz, Frequency Max:3Ghz, Rf Ic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Skyworks Solutions AS213-92LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1297 |
|
$0.4680 / $1.0300 | Buy Now |
DISTI #
863-1238-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SC70-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
236123 In Stock |
|
$0.3840 / $0.9900 | Buy Now |
DISTI #
873-AS213-92LF
|
Mouser Electronics | RF Switch ICs .1-3GHz IL .4dB Iso 22 dB @ 2.4GHz RoHS: Compliant | 24370 |
|
$0.3830 / $0.9900 | Buy Now |
|
Bristol Electronics | 2110 |
|
RFQ | ||
|
Quest Components | RF Switch | 653 |
|
$0.5746 / $1.4365 | Buy Now |
|
Ameya Holding Limited | IC SW SPDT 0.1-3GHZ GAAS SC70-6 | 270000 |
|
RFQ | |
DISTI #
AS213-92LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3800 | Buy Now |
DISTI #
AS213-92LF-B
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | IC SW SPDT 0.1-3GHZ GAAS SC70-6 | 5140 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 100MHz~3GHz 22dB 0.5dB SC-70-6(SOT-363) RF Switches ROHS | 424 |
|
$0.2951 / $0.5757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS213-92LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS213-92LF
Skyworks Solutions Inc
Diversity Switch, 100MHz Min, 3000MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.4 |
This table gives cross-reference parts and alternative options found for AS213-92LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS213-92LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS213-92 | Diversity Switch, 100MHz Min, 3000MHz Max, 0.7dB Insertion Loss-Max, MINIATURE, PLASTIC, SC-70, 6 PIN | Skyworks Solutions Inc | AS213-92LF vs AS213-92 |