Part Details for AS215-92LF by Skyworks Solutions Inc
Overview of AS215-92LF by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Price & Stock for AS215-92LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1624-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SC70-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38643 In Stock |
|
$0.5150 / $0.9700 | Buy Now |
DISTI #
873-AS215-92LF
|
Mouser Electronics | RF Switch ICs .5-3GHz IL 1dB max. Iso 28dB @1GHz RoHS: Compliant | 22099 |
|
$0.5320 / $1.3700 | Buy Now |
DISTI #
AS215-92LF-B
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
AS215-92LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.5000 | Buy Now |
Part Details for AS215-92LF
AS215-92LF CAD Models
AS215-92LF Part Data Attributes:
|
AS215-92LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS215-92LF
Skyworks Solutions Inc
Diversity Switch, 500MHz Min, 3000MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | TIN | |
VSWR-Max | 1.4 |