-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, DPDT, Horizontal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6752
|
Newark | Subminiature Slide |Nkk Switches AS23AH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $10.5000 | Buy Now |
DISTI #
3937-AS23AH-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
184 In Stock |
|
$7.7273 / $11.4400 | Buy Now |
DISTI #
360-2130-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
20 In Stock |
|
$3.9250 / $6.9800 | Buy Now |
DISTI #
633-AS23AH
|
Mouser Electronics | Slide Switches DPDT ON-OFF-ON .098' RA W/BRACKET RoHS: Compliant | 0 |
|
$4.4000 / $6.9800 | Order Now |
DISTI #
70364686
|
RS | Switch, Sealed, Slide, DPDT, ON-OFF-ON, .098 Act, R/A PC W/Brkt, 0.4A, 28VAC/DC | NKK Switches AS23AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5400 / $6.9800 | RFQ |
|
Future Electronics | AS Series DPDT/SP3T On Off On Right Angle with Bracket Subminiature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$5.0700 / $5.2700 | Buy Now |
|
Quest Components | Slide Switch, Right Angle, Dpdt, On-off-on, 3, Pc Tail Terminal, 8 | 2713 |
|
$3.0910 / $8.8314 | Buy Now |
DISTI #
AS23AH
|
TTI | Slide Switches DPDT ON-OFF-ON .098' RA W/BRACKET Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.9700 / $7.3100 | Buy Now |
DISTI #
AS23AH
|
TME | Switch: slide, Pos: 3, DP3T, 0.1A/28VAC, 0.1A/28VDC, ON-OFF-ON, AS Min Qty: 1 | 0 |
|
$5.0700 / $6.3500 | RFQ |
|
Powell Electronics | SUBMINIATURE SLIDE Min Qty: 1 | 250 |
|
$4.2500 / $6.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS23AH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AS23AH
NKK Switches
Switch, DPDT, Horizontal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.098 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 10.0076 mm | |
Body Height | 15.2146 mm | |
Body Length or Diameter | 9.8044 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | CARBON COMPOSITE POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |