-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, DPDT, Horizontal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6753
|
Newark | Slide Switch, Dpdt, 28Vac/Vdc, Th, Contact Configuration:Dpdt, Switch Operation:On-Off-On, Switch Mounting:Through Hole, Product Range:As Series, Contact Current Max:-, Contact Voltage Ac Max:28V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches AS23AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $8.6800 | Buy Now |
DISTI #
360-2129-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
201 In Stock |
|
$3.2500 / $6.7600 | Buy Now |
DISTI #
633-AS23AP
|
Mouser Electronics | Slide Switches DPDT ON-OFF-ON .098" STRAIGHT RoHS: Compliant | 58 |
|
$3.8700 / $4.2500 | Buy Now |
DISTI #
70192996
|
RS | Switch, Sealed, Slide, DPDT, ON-OFF-ON, .098 Act, Straight PC, 0.4A, 28VAC/DC | NKK Switches AS23AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3100 / $5.0700 | RFQ |
|
Future Electronics | AS Series DPDT/SP3T On Off On Straight PC Terminal Subminiature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$4.2000 / $4.8700 | Buy Now |
DISTI #
AS23AP
|
TTI | Slide Switches DPDT ON-OFF-ON .098" STRAIGHT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.4200 / $7.1100 | Buy Now |
DISTI #
AS23AP
|
TME | Switch: slide, Pos: 3, DP3T, 0.1A/28VAC, 0.1A/28VDC, ON-OFF-ON, AS Min Qty: 1 | 0 |
|
$4.6400 / $5.8200 | RFQ |
|
Powell Electronics | SUBMINIATURE SLIDE Min Qty: 1 | 250 |
|
$3.5200 / $5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS23AP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AS23AP
NKK Switches
Switch, DPDT, Horizontal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.098 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 9.1948 mm | |
Body Height | 14.6812 mm | |
Body Length or Diameter | 9.8044 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | CARBON COMPOSITE POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |