Part Details for AS23AW by NKK Switches
Overview of AS23AW by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS23AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4500
|
Newark | Subminiature Slide |Nkk Switches AS23AW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $9.3500 | Buy Now |
DISTI #
AS23AW-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5000 | Buy Now |
DISTI #
633-AS23AW
|
Mouser Electronics | Slide Switches DPDT ON-OFF-ON .098 ACTUATR EXTD PC .4VA RoHS: Compliant | 0 |
|
$6.4400 / $6.5000 | Order Now |
DISTI #
71935254
|
RS | Slide Switch, Sealed, DPDT, ON-OFF-ON,.0.98" Actuator, Wire Terminal,0.4A,28VAC/DC | NKK Switches AS23AW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2900 / $5.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$4.4400 | Buy Now |
DISTI #
AS23AW
|
TTI | Slide Switches DPDT ON-OFF-ON .098 ACTUATR EXTD PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.0700 / $6.3700 | Buy Now |
|
Powell Electronics | SUBMINIATURE SLIDE Min Qty: 1 | 192 |
|
$3.7900 / $5.6000 | Buy Now |
Part Details for AS23AW
AS23AW CAD Models
AS23AW Part Data Attributes
|
AS23AW
NKK Switches
Buy Now
|
Compare Parts:
AS23AW
NKK Switches
|
Samacsys Manufacturer | NKK Switches |