Part Details for AS2D-5M-10-Z by Nidec Copal (USA) Corporation
Overview of AS2D-5M-10-Z by Nidec Copal (USA) Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS2D-5M-10-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Slide Switches DPDT, ON-ON, slide, right angle PC terminals with .2" pitch, .22" height, 50mA @ 60V AC/DC | 50 |
|
$33.3100 | Buy Now |
Part Details for AS2D-5M-10-Z
AS2D-5M-10-Z CAD Models
AS2D-5M-10-Z Part Data Attributes:
|
AS2D-5M-10-Z
Nidec Copal (USA) Corporation
Buy Now
Datasheet
|
Compare Parts:
AS2D-5M-10-Z
Nidec Copal (USA) Corporation
SLIDE SWITCH, DPDT, LATCHED, 0.05A, 48VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown |