Part Details for AS324AMTR-E1 by Diodes Incorporated
Overview of AS324AMTR-E1 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS324AMTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AS324AMTR-E1CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.3063 / $0.9200 | Buy Now |
DISTI #
AS324AMTR-E1
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: AS324AMTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0935 | Buy Now |
DISTI #
621-AS324AMTR-E1
|
Mouser Electronics | Operational Amplifiers - Op Amps LP Quad OpAmp 2mV 100dB 20nA 0.5mA RoHS: Compliant | 0 |
|
$0.3470 / $0.9200 | Order Now |
|
Future Electronics | four independent, high gain and internally frequency compensated operational RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0818 | Buy Now |
DISTI #
AS324AMTR-E1
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: AS324AMTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0935 | Buy Now |
DISTI #
AS324AMTR-E1
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: AS324AMTR-E1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0935 | Buy Now |
|
Chip1Cloud | IC OPAMP GEN PURP SO-14 | 4000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14SOIC | 3983 |
|
$0.1004 | Buy Now |
|
LCSC | 20nA Quad SOIC-14 Operational Amplifier ROHS | 2053 |
|
$0.0503 / $0.0986 | Buy Now |
|
Perfect Parts Corporation | 3360 |
|
RFQ |