There are no models available for this part yet.
Overview of AS32P0000 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AS32P0000 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-AS32P0000-ND
|
DigiKey | ROCKER SWITCH AS PANEL SNAP IN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7416 | Buy Now | |
DISTI #
642-AS32P0000
|
Mouser Electronics | Rocker Switches ROCKER SWITCH AS PANEL SNAP IN | 0 |
|
$3.3700 / $8.5600 | Order Now | |
DISTI #
74998489
|
RS | ROCKER SWITCH AS PANEL SNAP IN | APEM Components AS32P0000 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4200 | RFQ | |
Onlinecomponents.com | Miniature Snap-In Rocker Switch - SPDT - On-None-(On) - 0.4 VA 20V - Black. RoHS: Compliant | 0 |
|
$2.6300 / $8.2300 | Buy Now | ||
Master Electronics | Miniature Snap-In Rocker Switch - SPDT - On-None-(On) - 0.4 VA 20V - Black. RoHS: Compliant | 0 |
|
$2.6300 / $8.2300 | Buy Now |
CAD Models for AS32P0000 by APEM Inc
Part Data Attributes for AS32P0000 by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
22 deg
|
Actuator Length
|
0.125 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
ROCKER
|
Body Breadth
|
8.4836 mm
|
Body Height
|
15.2654 mm
|
Body Length or Diameter
|
19.5834 mm
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Resistance
|
0.01 mΩ
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
10000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
3
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.212 inch
|
Termination Type
|
SOLDER
|