Part Details for AS338-12LF by Skyworks Solutions Inc
Overview of AS338-12LF by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843251BGI-12LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator | |
650R-12LFT | Renesas Electronics Corporation | MPEG Clock Synthesizer | |
7152M-12LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator |
Price & Stock for AS338-12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1717 |
|
RFQ | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | SPDT, 0.3MHZ MIN, 2500MHZ MAX, 1 FUNC, 1.4DB INSERTION LOSS-MAX, GAAS | 1373 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | SPDT, 0.3MHZ MIN, 2500MHZ MAX, 1 FUNC, 1.4DB INSERTION LOSS-MAX, GAAS | 32 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for AS338-12LF
AS338-12LF CAD Models
AS338-12LF Part Data Attributes
|
AS338-12LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS338-12LF
Skyworks Solutions Inc
SPDT, 0.3MHz Min, 2500MHz Max, 1 Func, 1.4dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 23 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 23 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.03 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Port Termination | ABSORPTIVE | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |
Alternate Parts for AS338-12LF
This table gives cross-reference parts and alternative options found for AS338-12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS338-12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS338-12 | SPDT, 0MHz Min, 2500MHz Max, 1.4dB Insertion Loss-Max, PLASTIC, SO-8 | Alpha Industries | AS338-12LF vs AS338-12 |