Part Details for AS35-M23S-B14K by Broadcom Limited
Overview of AS35-M23S-B14K by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS35-M23S-B14K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS35-M23S-B14K-ND
|
DigiKey | 35MM MOD 23BITS ST B 5MM 485 Min Qty: 96 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.9453 | Buy Now |
DISTI #
AS35-M23S-B14K
|
Avnet Americas | 35mm O.D Single-Turn Absolute Encoder Module with 23-Bit Resolution 5mm Blind Hollow Shaft RS485 Protocol - Bulk (Alt: AS35-M23S-B14K) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6080 / $52.4800 | Buy Now |
DISTI #
630-AS35-M23S-B14K
|
Mouser Electronics | Encoders 35mm Mod 23Bits ST, B 5mm 485 RoHS: Compliant | 0 |
|
$65.5100 | Order Now |
DISTI #
AS35-M23S-B14K
|
EBV Elektronik | (Alt: AS35-M23S-B14K) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |