Part Details for AS358MTR by Diodes Incorporated
Overview of AS358MTR by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AS358MTR
AS358MTR CAD Models
AS358MTR Part Data Attributes
|
AS358MTR
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AS358MTR
Diodes Incorporated
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for AS358MTR
This table gives cross-reference parts and alternative options found for AS358MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS358MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS358M-E1 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOIC-8 | Diodes-BCD | AS358MTR vs AS358M-E1 |
AS358M-E1 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOIC-8 | Diodes Incorporated | AS358MTR vs AS358M-E1 |
AS358M | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Diodes-BCD | AS358MTR vs AS358M |
AS358M | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Diodes Incorporated | AS358MTR vs AS358M |
AS358MTR-E1 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOIC-8 | Diodes Incorporated | AS358MTR vs AS358MTR-E1 |