Part Details for AS36S010010 by APEM Inc
Overview of AS36S010010 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS36S010010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C8246
|
Newark | Rocker Switch, Switch Operation:-, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:-, Actuator/Cap Colour:-, Product Range:As Series, Contact Current Ac Max:4A, Contact Voltage Vac:125V Rohs Compliant: Yes |Apem AS36S010010 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $6.2000 | Buy Now |
DISTI #
679-1149-ND
|
DigiKey | SWITCH ROCKER SPDT 4A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
47 In Stock |
|
$4.8036 / $7.3200 | Buy Now |
DISTI #
642-AS36S010010
|
Mouser Electronics | Rocker Switches SPDT ON - ON RoHS: Compliant | 382 |
|
$4.8000 / $7.1000 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON ON SPDT Solder Lug Rocker 4A 250VAC RoHS: Compliant |
850 In Stock |
|
$4.6400 / $7.5500 | Buy Now |
|
Master Electronics | Switch Rocker ON ON SPDT Solder Lug Rocker 4A 250VAC RoHS: Compliant |
850 In Stock |
|
$4.6400 / $7.5500 | Buy Now |
Part Details for AS36S010010
AS36S010010 CAD Models
AS36S010010 Part Data Attributes:
|
AS36S010010
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AS36S010010
APEM Inc
Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 6.8 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for AS36S010010
This table gives cross-reference parts and alternative options found for AS36S010010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS36S010010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS39P020210 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | AS36S010010 vs AS39P020210 |
AS39P010110 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | AS36S010010 vs AS39P010110 |
AS39S010220 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS36S010010 vs AS39S010220 |
AS36S020010 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS36S010010 vs AS36S020010 |
AS39P010020 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | AS36S010010 vs AS39P010020 |
AS39P010920 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | AS36S010010 vs AS39P010920 |
AS39S010920 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS36S010010 vs AS39S010920 |
AS39P010310 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | AS36S010010 vs AS39P010310 |
AS36P010010 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | AS36S010010 vs AS36P010010 |
AS39S020020 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | AS36S010010 vs AS39S020020 |