Part Details for AS431AR25SB by Artesyn Embedded Technologies
Overview of AS431AR25SB by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS431AR25SB
AS431AR25SB CAD Models
AS431AR25SB Part Data Attributes
|
AS431AR25SB
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS431AR25SB
Artesyn Embedded Technologies
Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.525 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.53 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.435 mm |
Alternate Parts for AS431AR25SB
This table gives cross-reference parts and alternative options found for AS431AR25SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431AR25SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AQDBZR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Rochester Electronics LLC | AS431AR25SB vs TL431AQDBZR |
TL431ID | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | AS431AR25SB vs TL431ID |
AS431BR25SA | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | AS431AR25SB vs AS431BR25SA |
TL431IDG4 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | AS431AR25SB vs TL431IDG4 |
AS431AR5SB | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | AS431AR25SB vs AS431AR5SB |
AS385BM-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSSO3, SOT-89, 3 PIN | Calogic Inc | AS431AR25SB vs AS385BM-2.5 |
AS431CR25SB | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | AS431AR25SB vs AS431CR25SB |
AS431CR25ST | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | AS431AR25SB vs AS431CR25ST |
TL431AFDT,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | AS431AR25SB vs TL431AFDT,215 |
LM431SACMFX | Adjustable/2.5V, 2% Tolerance Shunt Regulator, 3000-REEL | onsemi | AS431AR25SB vs LM431SACMFX |