There are no models available for this part yet.
Overview of AS72653-BLGM by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AS72653-BLGM by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK3825
|
Newark | Sensor, I2C Digital, Uart, Lga, 535Nm, Sensing Range Max:-, Supply Voltage Min:2.97V, Supply Voltage Max:3.6V, Colour Processing Mode:-, Colour Resolution:16Bit, Product Range:As7265 Series Rohs Compliant: Yes |Ams Osram Group AS72653-BLGM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1449 |
|
$8.0200 / $12.5600 | Buy Now | |
DISTI #
4991-AS72653-BLGMTR-ND
|
DigiKey | AS72653-BLGM LGA20 LF T&RDP Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9667 | Buy Now | |
DISTI #
Q65114A0862
|
Avnet Americas | Light to Digital Ambient Light Sensor Digital-OUT 20-Pin LGA T/R - Tape and Reel (Alt: Q65114A0862) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
$5.2383 / $6.5625 | Buy Now | |
Rochester Electronics | AS7265x - LED Driver ICs 20-LGA RoHS: Compliant Status: Active Min Qty: 1 | 171 |
|
$5.8100 / $6.8400 | Buy Now | ||
DISTI #
Q65114A0862
|
EBV Elektronik | Light to Digital Ambient Light Sensor Digital-OUT 20-Pin LGA T/R (Alt: Q65114A0862) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |