Part Details for AS9/32A by Essentra Components
Overview of AS9/32A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for AS9/32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-AS9/32A-ND
|
DigiKey | ROUND END CAPS - BLUE, INSIDE DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5500 In Stock |
|
$0.0439 / $0.1000 | Buy Now |
DISTI #
144-AS9/32A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP - SHORT:LDPE BLUE RoHS: Compliant | 0 |
|
$0.0350 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Lead time: 18 Weeks | 0 |
|
$0.0347 | Buy Now |
|
Onlinecomponents.com | Round End Caps - Standard - Blue in)side Diameter7.1 mm (0.281 in) - in)side Height 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0332 / $0.0500 | Buy Now |
DISTI #
RICAS9/32A
|
DB Roberts | 0 |
|
RFQ |