Part Details for AS90120 (ALTERNATE: AS90120) by INA Bearings
Overview of AS90120 (ALTERNATE: AS90120) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS90120 (ALTERNATE: AS90120)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72333977
|
RS | Thust Needle Roller Bearing/Access, 90mm ID, 120mm OD, 1mm W | INA Bearings (Schaeffler) AS90120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6300 / $16.2600 | RFQ |