Part Details for ASA01A18-LS by Advanced Energy Industries Inc
Overview of ASA01A18-LS by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASA01A18-LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1608-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1407 In Stock |
|
$21.9660 / $26.4400 | Buy Now |
DISTI #
ASA01A18-LS
|
Avnet Americas | Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Tube - Tape and Reel (Alt: ASA01A18-LS) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$20.7113 / $23.0472 | Buy Now |
DISTI #
78X6030
|
Avnet Americas | Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Tube - Bulk (Alt: 78X6030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 246 Partner Stock |
|
$25.9900 / $28.3800 | Buy Now |
DISTI #
ASA01A18-LS
|
Avnet Americas | Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Tube - Tape and Reel (Alt: ASA01A18-LS) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$20.7113 / $23.0472 | Buy Now |
DISTI #
78X6030
|
Avnet Americas | Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Tube - Bulk (Alt: 78X6030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 246 Partner Stock |
|
$25.9900 / $28.3800 | Buy Now |
DISTI #
ASA01A18-LS
|
Avnet Abacus | (Alt: ASA01A18-LS) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S123800116839
|
Chip1Stop | Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Module RoHS: Compliant Container: Bulk | 50 |
|
$19.3000 / $25.4000 | Buy Now |