Part Details for ASA01F36-L by Advanced Energy Industries Inc
Overview of ASA01F36-L by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASA01F36-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | Isolated DC/DC Converters 6W 18-75Vin Single 3.3V@1.2A RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S123800024389
|
Chip1Stop | Module DC-DC 1-OUT 3.3V 1.2A 3.96W 8-Pin DIP Module RoHS: Compliant | 3 |
|
$16.2000 | Buy Now |