-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1727-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 300 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.3472 | Buy Now |
DISTI #
ASA02A24-LS
|
Avnet Americas | Module DC-DC 1-OUT 5V 2A 10W 8-Pin DIP Tube - Tape and Reel (Alt: ASA02A24-LS) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$26.7279 / $29.7425 | Buy Now |
DISTI #
826-ASA02A24-LS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-36Vin Single 5V 2A RoHS: Compliant | 53 |
|
$29.4300 / $29.4800 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 10W - 5VDC @2A - Vin: 18 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches RoHS: Compliant |
30 Partner Stock |
|
$26.6200 / $78.3200 | Buy Now |
DISTI #
C1S123800125776
|
Chip1Stop | DC/DC Switching Regulators | 30 |
|
$49.4000 / $51.6000 | Buy Now |
|
Master Electronics | DC-DC Converter - 10W - 5VDC @2A - Vin: 18 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches RoHS: Compliant |
30 Partner Stock |
|
$26.6200 / $78.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy