There are no models available for this part yet.
Overview of ASA02A48-L by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASA02A48-L by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ASA02A48-L-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
185 In Stock |
|
$28.0276 / $30.3600 | Buy Now | |
Avnet Abacus | Isolated Module DC DC Converter 1 Output 5V 2A 36V - 75V Input RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
CAD Models for ASA02A48-L by Advanced Energy Industries Inc
Part Data Attributes for ASA02A48-L by Advanced Energy Industries Inc
ASA02A48-L
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
ASA02A48-LAdvanced Energy Industries IncVS
-