Part Details for ASB02505SHA-AY6B by Delta Fan
Overview of ASB02505SHA-AY6B by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASB02505SHA-AY6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7282
|
Newark | Axial Fan, 25Mm, 5Vdc, 4.31Cfm, 31Dba, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:25Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:4.31Cfm, Noise Rating:31Dba, Power Rating:600Mw, Ip Rating:- Rohs Compliant: Yes |Delta Electronics/fans ASB02505SHA-AY6B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 549 |
|
$6.1100 / $7.2200 | Buy Now |
|
Onlinecomponents.com | Fan - Tubeaxial - 600mW - 5VDC - Square 25mm L x 25mm H - Sleeve - 4.3 CFM (0.120m³/min) - 31.0dB(A) - 3 Wire Leads. RoHS: Compliant |
838 In Stock 54 On Order |
|
$4.6900 / $7.8200 | Buy Now |
|
Master Electronics | Fan - Tubeaxial - 600mW - 5VDC - Square 25mm L x 25mm H - Sleeve - 4.3 CFM (0.120m³/min) - 31.0dB(A) - 3 Wire Leads. RoHS: Compliant |
838 In Stock 54 On Order |
|
$4.6900 / $7.8200 | Buy Now |