Part Details for ASB02505SHA-AY6B by Eltek
Overview of ASB02505SHA-AY6B by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASB02505SHA-AY6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASB02505SHA-AY6B
|
Avnet Americas | DC Fan 4V to 5.5V 0.6W 15000RPM Flange Mount (Alt: ASB02505SHA-AY6B) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 32 Weeks, 0 Days | 0 |
|
$4.5875 / $5.6819 | Buy Now |