Part Details for ASB02512VHA-A76N by Delta Fan
Overview of ASB02512VHA-A76N by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASB02512VHA-A76N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7283
|
Newark | Axial Fan, 25Mm, 12Vdc, 3.35Cfm, 27Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:25Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:3.35Cfm, Noise Rating:27Dba, Power Rating:600Mw, Ip Rating:-Rohs Compliant: Yes |Delta Electronics/fans ASB02512VHA-A76N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$6.7300 / $9.7900 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - Square 25mm L x 25mm H - 0.050A 12VDC - Sleeve - 3.4 CFM (0.095m³/min) - 13000 RPM - 600 mW - 27.0dB(A) - 3 Wire Leads. RoHS: Compliant |
1775 In Stock |
|
$4.7400 / $13.9400 | Buy Now |
|
Master Electronics | Tubeaxial Fan - Square 25mm L x 25mm H - 0.050A 12VDC - Sleeve - 3.4 CFM (0.095m³/min) - 13000 RPM - 600 mW - 27.0dB(A) - 3 Wire Leads. RoHS: Compliant |
1775 In Stock |
|
$4.7400 / $13.9400 | Buy Now |