Part Details for ASB0305LA-D by Delta Fan
Overview of ASB0305LA-D by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASB0305LA-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3054
|
Newark | Axial Fan, 30Mm, 5Vdc, 3.21Cfm, 21Dba, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:30Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:3.21Cfm, Noise Rating:21Dba, Power Rating:500Mw, Ip Rating:- Rohs Compliant: Yes |Delta Electronics/fans ASB0305LA-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$4.3600 / $5.0300 | Buy Now |
|
Onlinecomponents.com | Axial Square-30mm L x 10mm H x 10mm W 5VDC 2 Wire Leads RoHS: Compliant | 0 |
|
$3.9800 / $6.4400 | Buy Now |
|
Master Electronics | Axial Square-30mm L x 10mm H x 10mm W 5VDC 2 Wire Leads RoHS: Compliant | 0 |
|
$3.9800 / $6.4400 | Buy Now |