Part Details for ASB0405VHA-A by Delta Fan
Overview of ASB0405VHA-A by Delta Fan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ASB0405VHA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7290
|
Newark | Axial Fan, 40Mm, 5Vdc, 9.505Cfm, 32.5Dba, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:9.505Cfm, Noise Rating:32.5Dba, Power Rating:800Mw Rohs Compliant: Yes |Delta Electronics/fans ASB0405VHA-A RoHS: Compliant Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |