Part Details for ASB0412HHA-AF00 by Delta Electronics Inc
Overview of ASB0412HHA-AF00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ASB0412HHA-AF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DC Fans 40x40x10mm 12V DC Fan w/ Speed Sensor (Tach) | 2 |
|
$39.9800 | Buy Now |
Part Details for ASB0412HHA-AF00
ASB0412HHA-AF00 CAD Models
ASB0412HHA-AF00 Part Data Attributes
|
ASB0412HHA-AF00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ASB0412HHA-AF00
Delta Electronics Inc
FAN AXIAL 40X10MM 12VDC WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 8.154 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 10 mm | |
Length | 40 mm | |
Life Expectancy | 30000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.831 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 1.44 W | |
Rated Voltage | 12 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 13.5 g | |
Width | 40 mm |