Part Details for ASB0412LA-A by Delta Fan
Overview of ASB0412LA-A by Delta Fan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASB0412LA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7294
|
Newark | Axial Fan, 40Mm, 12Vdc, 4.394Cfm, 15Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:4.394Cfm, Noise Rating:15Dba, Power Rating:360Mw Rohs Compliant: Yes |Delta Electronics/fans ASB0412LA-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1187 |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball 12V 9V to 13.8V 4.39CFM 15dB 40 X 40 X 10mm RoHS: Compliant |
669 In Stock |
|
$3.8300 / $4.1200 | Buy Now |
DISTI #
3533314
|
element14 Asia-Pacific | AXIAL FAN, 40MM, 12VDC, 4.394CFM, 15DBA RoHS: Compliant Min Qty: 1 Container: Each | 1187 |
|
$4.9906 / $8.1162 | Buy Now |
DISTI #
3533314
|
Farnell | AXIAL FAN, 40MM, 12VDC, 4.394CFM, 15DBA RoHS: Compliant Min Qty: 1 Lead time: 109 Weeks, 2 Days Container: Each | 1187 |
|
$5.6314 / $8.1912 | Buy Now |
|
Master Electronics | DC Fan Axial Ball 12V 9V to 13.8V 4.39CFM 15dB 40 X 40 X 10mm RoHS: Compliant |
669 In Stock |
|
$3.8300 / $4.1200 | Buy Now |