Part Details for ASB0412VHA-AF00 by Delta Fan
Overview of ASB0412VHA-AF00 by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASB0412VHA-AF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7296
|
Newark | Axial Fan, 40Mm, 12V, 9.505Cfm, 32.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:9.505Cfm, Noise Rating:32.5Dba, Power Rating:960Mw Rohs Compliant: Yes |Delta Electronics/fans ASB0412VHA-AF00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 590 |
|
$6.4000 / $9.3000 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial - 12VDC - 40x40x10mm - Sleeve bearing - 9.5 CFM (0.266m³/min) - 3 Wire Leads - frequency output RoHS: Compliant |
479 In Stock 1280 On Order |
|
$5.2000 / $8.8400 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 12VDC - 40x40x10mm - Sleeve bearing - 9.5 CFM (0.266m³/min) - 3 Wire Leads - frequency output RoHS: Compliant |
479 In Stock 1280 On Order |
|
$5.2000 / $8.8400 | Buy Now |