ASB0412VHA-AF0B
Description: Fan/Blower,

Overview of ASB0412VHA-AF0B by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing Automotive

Price & Stock for ASB0412VHA-AF0B by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75114324
RS Axial Round -36.9mm Diameter x 10mm W 12VDC 3 Leads Speed Sensor | Delta Electronics ASB0412VHA-AF0B RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 576 $4.2300
$4.2300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 288 0
  • 576 $3.4100
$3.4100 Buy Now

CAD Models for ASB0412VHA-AF0B by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASB0412VHA-AF0B by Delta Electronics Inc

ASB0412VHA-AF0B
Delta Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
compliant
Factory Lead Time
52 Weeks
Samacsys Manufacturer
Delta Electronics
Additional Feature
APPROVAL: VDE
Airflow
3.13 CFM
Approvals
CE;CUL;UL
Bearing Type
SLEEVE
Body Material
PLASTIC
Construction
TUBEAXIAL
Diameter
38 mm
Height
10.5 mm
Life Expectancy
30000 h
Noise
32 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
2.95 mmH2O
Rated Current
0.16 A
Rated Power
1.92 W
Rated Voltage
12 V
Speed
4800 rpm
Thermal Support Device Type
DC FAN
Weight
11 g
Want to compare parts?
  1. ASB0412VHA-AF0B
    Delta Electronics Inc
    Fan/Blower,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASB0412VHA-AF0B by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASB0412VHA-AF0B by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of ASB0412VHA-AF0B would you like to use for your alert(s)?
  • Please alert me when ASB0412VHA-AF0B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASB0412VHA-AF0B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASB0412VHA-AF0B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASB0412VHA-AF0B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASB0412VHA-AF0B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASB0412VHA-AF0B by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: