Part Details for ASB510C801FD0LF by KEMET Corporation
Overview of ASB510C801FD0LF by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASB510C801FD0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4652
|
Newark | V Rohs Compliant: Yes |Kemet ASB510C801FD0LF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,179.0000 / $1,269.0000 | Buy Now |
DISTI #
ASB510C801FD0LF-ND
|
DigiKey | SOLENOID PIEZO 51UM 150V Min Qty: 5 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,227.1500 | Buy Now |
DISTI #
80-ASB510C801FD0LF
|
Mouser Electronics | Solenoids & Actuators 60um 800N 78.4mm Piezo Actuator RoHS: Compliant | 0 |
|
$1,227.1600 | Order Now |