Part Details for ASBSM 6/LED 3 by Lumberg Automation
Overview of ASBSM 6/LED 3 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS |
Price & Stock for ASBSM 6/LED 3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6997
|
Newark | Asbsm 6/Led 3 |Lumberg Automation ASBSM 6/LED 3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.7100 / $150.5300 | Buy Now |
DISTI #
566-ASBSM6/LED3
|
Mouser Electronics | Sensor Cables / Actuator Cables | 9 |
|
$129.2300 / $139.5300 | Buy Now |
DISTI #
ASBSM6/LED3
|
TME | Distribution box, M8, PIN: 3, socket, 1.5A, ASBSM, -25÷70°C, IP67 Min Qty: 1 | 11 |
|
$63.3000 / $68.0600 | Buy Now |