Part Details for ASBSV 4/LED 5 by Lumberg Automation
Overview of ASBSV 4/LED 5 by Lumberg Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASBSV 4/LED 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9347
|
Newark | Sensor Distribution Box, M12-5P, 4Port, Input Connection Type:M23 Connector - 19 Pole, Output Type:M12 Connector - 5 Pole, No. Of Output Ports:4Ports, Product Range:Asbsv Series, Ip Rating:Ip67, No. Of Ports:4Ports Rohs Compliant: Yes |Lumberg Automation ASBSV 4/LED 5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.6700 / $183.6100 | Buy Now |
DISTI #
566-ASBSV4/LED5
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$150.4700 / $152.9900 | Order Now |
DISTI #
70051038
|
RS | M12 DISTRIBUTION BOX, 4 PORT, 5 POLE, 2 SIGNALS/PORT, LED, M23 CONN, 600000124 | Lumberg Automation / Hirschmann ASBSV 4/LED 5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.7700 / $171.3300 | RFQ |
DISTI #
ASBSV4/LED5
|
TME | Distribution box, M12, PIN: 5, socket, 4A, -15÷80°C, IP67, 60VDC Min Qty: 1 | 0 |
|
$72.8500 / $78.3200 | RFQ |
DISTI #
2360235
|
element14 Asia-Pacific | DISTRIBUTION BOX, 4PORT, M12 RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$159.8506 / $166.7277 | Buy Now |