Part Details for ASBV 8/LED 5-242/5M (ALTERNATE: 600003903) by Lumberg Automation
Overview of ASBV 8/LED 5-242/5M (ALTERNATE: 600003903) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASBV 8/LED 5-242/5M (ALTERNATE: 600003903)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70297347
|
RS | M12 Distribution Box, 8 Port, 5 Pole, 2Signals/Port, 5m, PUR, Black, 600003903 | Lumberg Automation / Hirschmann ASBV 8/LED 5-242/5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$213.7000 / $234.8300 | Buy Now |