Part Details for ASCH001005053N6SCP by Pulse Electronics Corporation
Overview of ASCH001005053N6SCP by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASCH001005053N6SCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK9046
|
Newark | Multilayer-Std/T&r |Pulse ASCH001005053N6SCP RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0210 | Buy Now |
DISTI #
553-ASCH001005053N6SCPTR-ND
|
DigiKey | INDUCTOR RF Min Qty: 90000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0167 | Buy Now |
DISTI #
ASCH001005053N6SCP
|
Avnet Americas | Inductor Chip Shielded Multilayer 3.6nH 0.3nH 100MHz Ceramic 8Q-Factor 400mA 0402 T/R - Tape and Reel (Alt: ASCH001005053N6SCP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0165 | Buy Now |
DISTI #
673-ASCH1005053N6SCP
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0160 / $0.0170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0152 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0148 / $0.0173 | Buy Now |
DISTI #
000000000006433848
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 20000 | 0 |
|
$0.0150 / $0.0154 | Buy Now |
Part Details for ASCH001005053N6SCP
ASCH001005053N6SCP CAD Models
ASCH001005053N6SCP Part Data Attributes
|
ASCH001005053N6SCP
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ASCH001005053N6SCP
Pulse Electronics Corporation
General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper/Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | 0.3NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 8.3333% |