Part Details for ASCH0016080833NJ00 by Pulse Electronics Corporation
Overview of ASCH0016080833NJ00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASCH0016080833NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK9086
|
Newark | Multilayer-Std/T&r |Pulse ASCH0016080833NJ00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1070 | Buy Now |
DISTI #
553-ASCH0016080833NJ00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0767 | Buy Now |
DISTI #
ASCH0016080833NJ00
|
Avnet Americas | Inductor Chip Shielded Multilayer 33nH 5% 100MHz Ceramic 12Q-Factor 400mA 0603 T/R - Tape and Reel (Alt: ASCH0016080833NJ00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0645 / $0.0734 | Buy Now |
DISTI #
673-ASCH16080833NJ00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0710 / $0.0790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0675 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0636 / $0.0767 | Buy Now |
DISTI #
000000000006433883
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 4000 | 0 |
|
$0.0666 / $0.0684 | Buy Now |
Part Details for ASCH0016080833NJ00
ASCH0016080833NJ00 CAD Models
ASCH0016080833NJ00 Part Data Attributes
|
ASCH0016080833NJ00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ASCH0016080833NJ00
Pulse Electronics Corporation
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper/Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |