Part Details for ASCQ000603032N1B00 by Pulse Electronics Corporation
Overview of ASCQ000603032N1B00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASCQ000603032N1B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK9121
|
Newark | Multilayer-Std/T&r |Pulse ASCQ000603032N1B00 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0270 | Buy Now |
DISTI #
553-ASCQ000603032N1B00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 90000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0177 | Buy Now |
DISTI #
ASCQ000603032N1B00
|
Avnet Americas | Inductor Chip Shielded Multilayer 2.1nH 0.1nH 500MHz 14Q-Factor Ceramic 550mA 0201 T/R - Tape and Reel (Alt: ASCQ000603032N1B00) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 6 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
673-ASCQ0603032N1B00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0170 / $0.0180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0162 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0163 / $0.0193 | Buy Now |
DISTI #
000000000006433930
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 15000 | 0 |
|
$0.0159 / $0.0164 | Buy Now |