There are no models available for this part yet.
Overview of ASD BIT SET HN by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1853CD/B | Rochester Electronics LLC | CDP1853CD - N-Bit 1 of 8 Decoder | |
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for ASD BIT SET HN by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Manual and battery-operated screwdriver bit set consisting of 1 attachment set each in 5.5 mm - 8 mm - 13 mm - adapter to ¼" RoHS: Compliant | 0 |
|
$81.3100 / $104.8500 | Buy Now | ||
DISTI #
PH-1209952
|
TME | Kit: screwdriver bits, 6-angles socket, Mounting: 1/4" (E6,3mm) Min Qty: 1 | 0 |
|
$105.6500 / $115.8400 | RFQ | |
Master Electronics | Manual and battery-operated screwdriver bit set consisting of 1 attachment set each in 5.5 mm - 8 mm - 13 mm - adapter to ¼" RoHS: Compliant | 0 |
|
$81.3100 / $104.8500 | Buy Now |