Part Details for ASD-05BFFM-QL8B01 by Amphenol LTW Technology
Overview of ASD-05BFFM-QL8B01 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD-05BFFM-QL8B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5276
|
Newark | Cable Assy, 5P Cir Rcpt-Free End, 1M, Connector To Connector:Circular Receptacle To Free End, No. Of Positions:5Positions, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black Rohs Compliant: Yes |Amphenol Ltw ASD-05BFFM-QL8B01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$14.0700 | Buy Now |
DISTI #
1754-ASD-05BFFM-QL8B01-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1 In Stock |
|
$16.6120 / $17.4600 | Buy Now |
DISTI #
74290024
|
RS | X-LOK MINI SIZE OVERMOLDING METAL 5A 5P F CONN F PIN PU L-1M | Amphenol LTW Technology ASD-05BFFM-QL8B01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5700 | RFQ |
DISTI #
LTWASD-05BFFM-QL8B01
|
Heilind Electronics | XLOK, A SHLD-5A, 05P, CABLE WO F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9200 / $18.8400 | Buy Now |
DISTI #
ASD-05BFFM-QL8B01
|
TME | Connector: M12, plug, PIN: 5, female, 1m, IP68, 5A, straight, cables Min Qty: 1 | 0 |
|
$17.1600 / $24.5200 | RFQ |
DISTI #
LTWASD-05BFFM-QL8B01
|
Interstate Connecting Components | XLOK, A SHLD-5A, 05P, CABLE WO F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |