Power Circuits
ASD07H-12D5
Astrodyne TDI Power Supplies & EMI Filters
Description: DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid, MODULE-6

Overview of ASD07H-12D5 by Astrodyne TDI Power Supplies & EMI Filters

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJE4A18812D5T Amphenol Communications Solutions Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging

CAD Models for ASD07H-12D5 by Astrodyne TDI Power Supplies & EMI Filters
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASD07H-12D5 by Astrodyne TDI Power Supplies & EMI Filters

ASD07H-12D5
Astrodyne TDI Power Supplies & EMI Filters
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ASTRODYNE TDI CORP
Part Package Code
MODULE
Package Description
MODULE-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
-5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-P6
JESD-609 Code
e0
Length
50.8 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
7 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. ASD07H-12D5
    Astrodyne TDI Power Supplies & EMI Filters
    DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid, MODULE-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASD07H-12D5 by Astrodyne TDI Power Supplies & EMI Filters.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASD07H-12D5 by Astrodyne TDI Power Supplies & EMI Filters

Select Manufacturer
Which Manufacturer of ASD07H-12D5 would you like to use for your alert(s)?
  • Please alert me when ASD07H-12D5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASD07H-12D5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASD07H-12D5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASD07H-12D5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASD07H-12D5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASD07H-12D5 by Astrodyne TDI Power Supplies & EMI Filters

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: