Oscillators
ASD1-8.000MHZ-EC-T
Abracon Corporation
Description: XTAL OSC XO 8.0000MHZ HCMOS SMD

Overview of ASD1-8.000MHZ-EC-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM25101ASD-1/NOPB Texas Instruments 3A, 2A and 1A High Voltage, High-Side and Low-Side Gate Drivers 8-WSON -40 to 125
LM5101ASD-1/NOPB Texas Instruments 3A High Voltage High-Side and Low-Side Gate Driver 8-WSON

Price & Stock for ASD1-8.000MHZ-EC-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-9583-1-ND
DigiKey XTAL OSC XO 8.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2000
In Stock
  • 1 $1.1100
  • 10 $0.9540
  • 50 $0.8604
  • 100 $0.8230
  • 500 $0.7427
  • 1,000 $0.7107
  • 2,000 $0.6801
  • 3,000 $0.6629
  • 5,000 $0.6418
  • 7,000 $0.6284
  • 10,000 $0.6144
$0.6144 / $1.1100 Buy Now
DISTI # ASD1-8.000MHZ-EC-T
Avnet Americas OSCILLATOR 2.5 X 2.0 X 0.80MM, HCMOS/TTL, 8.000MHZ, PERIOD - Tape and Reel (Alt: ASD1-8.000MHZ-EC-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # ASD1-8.000MHZ-EC-T
Avnet Americas SMD Crystal Oscillator 8MHz 3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD1-8.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5218
$0.5218 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.5000
$1.5000 Buy Now
Onlinecomponents.com HCMOS SMD Crystal Oscillator - 8.000MHZ ±50ppm -20°C to +70°C - 3.0VDC - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.6269
  • 3,000 $0.5753
  • 5,000 $0.5370
  • 8,000 $0.5069
  • 10,000 $0.4867
  • 15,000 $0.4794
  • 25,000 $0.4722
$0.4722 / $0.6269 Buy Now
DISTI # ASD1-8.000MHZ-EC-T
Avnet Abacus Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 8.000MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3 - Tape and Reel (Alt: ASD1-8.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ASD1-8.000MHZ-EC-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASD1-8.000MHZ-EC-T by Abracon Corporation

ASD1-8.000MHZ-EC-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
75 MHz
Operating Frequency-Min
0.75 MHz
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.08,65
Qualification Status
Not Qualified
Supply Current-Max
4 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. ASD1-8.000MHZ-EC-T
    Abracon Corporation
    XTAL OSC XO 8.0000MHZ HCMOS SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASD1-8.000MHZ-EC-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASD1-8.000MHZ-EC-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASD1-8.000MHZ-EC-T would you like to use for your alert(s)?
  • Please alert me when ASD1-8.000MHZ-EC-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASD1-8.000MHZ-EC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASD1-8.000MHZ-EC-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASD1-8.000MHZ-EC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASD1-8.000MHZ-EC-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASD1-8.000MHZ-EC-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: