Part Details for ASD222NU by IDEC Corporation
Overview of ASD222NU by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD222NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0429
|
Newark | 30Mm Sel Sw 2Pos 2No2Nc Rohs Compliant: Yes |Idec ASD222NU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0100 / $61.2600 | Buy Now |
DISTI #
ASD222NU-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4400 | Buy Now |
DISTI #
199-ASD222NU
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Selector Switch Knob Operator 90-2 position ASD222N | 0 |
|
$42.8400 / $48.4700 | Order Now |
DISTI #
71198857
|
RS | 30mm TWND Series Dcast Zinc Selector Switch Knob Operator 90deg-2 position | IDEC Corporation ASD222NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2 |
|
$41.1800 / $53.4800 | Buy Now |
|
Onlinecomponents.com |
9 In Stock |
|
$36.5300 / $48.3600 | Buy Now | |
DISTI #
78448860
|
Verical | ASD222NU Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 9 |
|
$52.1212 / $60.6775 | Buy Now |
DISTI #
000000000006278052
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Selector Switch Knob Operator 90-2 position ASD222N Min Qty: 1 | 0 |
|
$41.5800 / $46.0600 | Buy Now |
|
Master Electronics |
9 In Stock |
|
$36.5300 / $48.3600 | Buy Now |