Part Details for ASD2L01NU-116 by IDEC Corporation
Overview of ASD2L01NU-116 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD2L01NU-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0378
|
Newark | 30Mm Sel Sw 2Pos Lever 1Nc Rohs Compliant: Yes |Idec ASD2L01NU-116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9100 / $32.8300 | Buy Now |
DISTI #
ASD2L01NU-116-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1400 | Buy Now |
DISTI #
199-ASD2L01NU116
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Selector Switch Lever Operator 90-2 position ASD21L10N | 0 |
|
$25.1800 / $29.1400 | Order Now |
DISTI #
71198894
|
RS | 30mm TWND Series Dcast Zinc Selector Switch Lever Operator 90deg-2 position | IDEC Corporation ASD2L01NU-116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3900 / $37.9400 | RFQ |
|
Onlinecomponents.com | 30Mm Sel Sw 2Pos Lever 1Nc Rohs Compliant: Yes |Idec ASD2L01NU-116 RoHS: Compliant |
30 In Stock |
|
$22.7100 / $49.9200 | Buy Now |
DISTI #
62324590
|
Verical | ASD2L01NU-116 Min Qty: 2 Package Multiple: 1 Date Code: 2205 | Americas - 29 |
|
$48.1462 / $63.1899 | Buy Now |
DISTI #
000000000006278097
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Selector Switch Lever Operator 90-2 position ASD21L10N Min Qty: 1 | 0 |
|
$22.2800 / $26.7400 | Buy Now |
|
Master Electronics | 30Mm Sel Sw 2Pos Lever 1Nc Rohs Compliant: Yes |Idec ASD2L01NU-116 RoHS: Compliant |
30 In Stock |
|
$22.7100 / $49.9200 | Buy Now |