There are no models available for this part yet.
Overview of ASDMPC-12.288MHZ-LR-T3 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASDMPC-12.288MHZ-LR-T3 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W7935
|
Newark | Mems Osc Xo 12.2880Mhz Cmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMPC-12.288MHZ-LR-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.2300 | Buy Now | |
DISTI #
ASDMPC-12.288MHZ-LR-T3-ND
|
DigiKey | MEMS OSC XO 12.2880MHZ CMOS SMD Lead time: 53 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
ASDMPC-12.288MHZ-L
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASDMPC-12.288MHZ-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.0800 | Buy Now |
CAD Models for ASDMPC-12.288MHZ-LR-T3 by Abracon Corporation
Part Data Attributes for ASDMPC-12.288MHZ-LR-T3 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SOLCC6,.08,32
|
Reach Compliance Code
|
compliant
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
170 MHz
|
Operating Frequency-Min
|
2.3 MHz
|
Operating Frequency-Nom
|
12.288 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Output Low Current-Max
|
6 mA
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC6,.08,32
|
Physical Dimension
|
2.5mm x 2.0mm x 0.85mm
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Technology
|
CMOS
|
Related Parts for ASDMPC-12.288MHZ-LR-T3
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors