Part Details for ASDX100A24R by Honeywell International Inc
Overview of ASDX100A24R by Honeywell International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASDX100A24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ABSOLUTE, 0PSI MIN, 100PSI MAX, 2%, 0.50-4.50V, RECTANGULAR, THROUGH HOLE MOUNT | 22 |
|
$60.0000 / $65.0000 | Buy Now |