Part Details for ASE 1 E by knitter-switch
Overview of ASE 1 E by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASE 1 E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-ASE1E-ND
|
DigiKey | SWITCH SLIDE 1-POLE ON-OFF-ON Min Qty: 500 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9187 | Buy Now |
DISTI #
ASE1E
|
TME | Switch: slide, Pos: 3, SPDT, 0.05A, 0.05A, ON-OFF-ON, PCB,THT, 50mΩ Min Qty: 1 | 7 |
|
$3.9100 / $6.9100 | Buy Now |
DISTI #
ASE 1 E
|
Avnet Abacus | Switch Slide ON OFF ON SPDT Top Slide 0.05A 48VAC 48VDC 0.4VA 60000Cycle PC Pins Thru-Hole (Alt: ASE 1 E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |