-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5925
|
Newark | Slide Switch, Dpdt, 0.3A, 115Vac, Th, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:Ase Series, Contact Current Max:300Ma, Contact Voltage Ac Max:115V, Contact Voltage Dc Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity ASE22G04 Min Qty: 2448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 | Buy Now |
DISTI #
74AC8120
|
Newark | Ase22G04=Dpdt Autoslide |Alcoswitch Te Connectivity ASE22G04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 | Buy Now |
DISTI #
506-ASE22G04
|
Mouser Electronics | Slide Switches DPDT 2POS EXT TOP T/H SLIDE SWITCH RoHS: Compliant | 0 |
|
$5.1600 | Order Now |
|
Onlinecomponents.com | Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube RoHS: Compliant | 0 |
|
$4.1500 / $11.6600 | Buy Now |
DISTI #
TE Connectivity ASE22G04
|
PEI Genesis | Slide Switch DPDT On-on 0.4 | 0 |
|
Buy Now | |
DISTI #
000000000002659252
|
Sager | Slide Switches DPDT 2POS EXT TOP T/H SLIDE SWITCH Min Qty: 2448 | 0 |
|
$3.9700 / $4.4200 | Buy Now |
DISTI #
2749898
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3315 / $6.3528 | Buy Now |
|
Master Electronics | Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube RoHS: Compliant | 0 |
|
$4.1500 / $11.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASE22G04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASE22G04
TE Connectivity
Slide Switch, DPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |