Part Details for ASE22RG by TE Connectivity
Overview of ASE22RG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ASE22RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4193
|
Newark | Switch, Slide, Dpdt, 20V, Through Hole, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:As Series, Contact Current Max:300Ma, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: No |Alcoswitch Te Connectivity ASE22RG Min Qty: 6120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 | Buy Now |
DISTI #
ASE22RG-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 6120 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6625 | Buy Now |
DISTI #
1437581-9
|
Avnet Americas | Switch Slide DPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 1437581-9) RoHS: Not Compliant Min Qty: 6120 Package Multiple: 51 Container: Bulk | 0 |
|
$5.7078 / $6.2514 | Buy Now |
DISTI #
506-ASE22RG
|
Mouser Electronics | Slide Switches DP EXT R/A GOLD RoHS: Not Compliant | 0 |
|
$5.6600 | Order Now |
|
Onlinecomponents.com | Switch Slide DPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube |
87 In Stock |
|
$5.6800 / $8.2900 | Buy Now |
DISTI #
51522967
|
Verical | Switch Slide DPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 | Americas - 85 |
|
$8.3582 / $10.7802 | Buy Now |
DISTI #
000000000000003724
|
Sager | Slide Switches DP EXT R/A GOLD Min Qty: 51 | 0 |
|
$7.9300 | Buy Now |
|
Master Electronics | Switch Slide DPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube |
87 In Stock |
|
$5.6800 / $8.2900 | Buy Now |
Part Details for ASE22RG
ASE22RG CAD Models
ASE22RG Part Data Attributes
|
ASE22RG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASE22RG
TE Connectivity
Slide Switch, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.04 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.16 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |