Part Details for ASE2E-5M-10-Z by Nidec Copal Electronics Corporation
Overview of ASE2E-5M-10-Z by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ASE2E-5M-10-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASE2E-5M-10-Z
|
Avnet Abacus | Switch Slide ON-OFF-ON DPDT Side Slide 60VDC 10000Cycles PC Pin Through Hole (Alt: ASE2E-5M-10-Z) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Abacus - 0 |
|
Buy Now |
Part Details for ASE2E-5M-10-Z
ASE2E-5M-10-Z CAD Models
ASE2E-5M-10-Z Part Data Attributes:
|
ASE2E-5M-10-Z
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ASE2E-5M-10-Z
Nidec Copal Electronics Corporation
SWITCH SLIDE DPDT 50MA 60V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SLIDE SWITCH |